Part Details for Q2-Z-2-01-QB48IN-5 by Qualtek Electronics Corporation
Results Overview of Q2-Z-2-01-QB48IN-5 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q2-Z-2-01-QB48IN-5 Information
Q2-Z-2-01-QB48IN-5 by Qualtek Electronics Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for Q2-Z-2-01-QB48IN-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2751
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-Z-2-01-QB48IN-5 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0400 / $35.0400 | Buy Now |
DISTI #
Q2-Z-2-01-QB48IN-5-ND
|
DigiKey | HEATSHRINK 2"-48" BLACK 1=5PC Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
9 In Stock |
|
$19.2000 / $30.4400 | Buy Now |
DISTI #
562-Q2Z-2-48N5
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 2" 48IN 5PC BAG BLK RoHS: Compliant | 0 |
|
$19.2100 / $26.6600 | Order Now |
DISTI #
70132971
|
RS | Tubing, Heat Shrink, Flame Retardant, Blk Polyolefin, 48" L, 2:1 Shrink Ratio | Qualtek Electronics ... more RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$29.0500 / $32.2800 | RFQ |
|
Onlinecomponents.com | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 2" - L: 48" - 5/Pkg RoHS: Compliant | 2 Factory Stock |
|
$15.6100 / $27.5900 | Buy Now |
DISTI #
000000000003021320
|
Sager | Heat Shrink Tubing & Sleeves 2 48IN 5PC BAG BLK Min Qty: 1 | 0 |
|
$18.3500 / $32.0000 | Buy Now |
|
Master Electronics | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 2" - L: 48" - 5/Pkg RoHS: Compliant | 2 Factory Stock |
|
$15.6100 / $27.5900 | Buy Now |