Part Details for Q2-Z-1/4-01-SS500FT by Qualtek Electronics Corporation
Overview of Q2-Z-1/4-01-SS500FT by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-Z-1/4-01-SS500FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2744
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-Z-1/4-01-SS500FT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.6900 / $65.8600 | Buy Now |
DISTI #
26AK9718
|
Newark | Shrink Tubing |Qualtek Electronics Q2-Z-1/4-01-SS500FT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.1900 / $93.7900 | Buy Now |
DISTI #
Q1154-ND
|
DigiKey | HEATSHRINK 1/4" X 500' BLACK Min Qty: 1 Lead time: 29 Weeks Container: Spool |
49 In Stock |
|
$37.7114 / $47.5100 | Buy Now |
DISTI #
562-Q2Z14-SS500
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1/4 500FT SPOOL BLK RoHS: Compliant | 7 |
|
$37.7100 / $47.5100 | Buy Now |
DISTI #
70132992
|
RS | Tubing, Heat Shrink, Flame Retardant, BlkPolyolefin, 500ft. L, 2:1 Shrink Ratio | Qualtek Electronics Corp. Q2-Z-1/4-01-SS500FT RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$44.6600 / $47.5100 | RFQ |
|
Future Electronics | Heat Shrink Tubing RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks Container: Box | 0Box |
|
$40.7600 / $41.4100 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - Thin Wall - 2:1 Ratio - Clr: Black - ID: 1/4" - 500ft/Spool RoHS: Compliant | 0 |
|
$36.6100 / $48.9800 | Buy Now |