Part Details for Q2-F3X-1-01-SS150FT by Qualtek Electronics Corporation
Overview of Q2-F3X-1-01-SS150FT by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-F3X-1-01-SS150FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2332
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-F3X-1-01-SS150FT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.3000 / $143.4100 | Buy Now |
DISTI #
Q2F3X100B-150-ND
|
DigiKey | HEATSHRINK POLY 1" BLACK 150' Min Qty: 750 Lead time: 29 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6064 | Buy Now |
DISTI #
562-Q2F3X-1-SS150FT
|
Mouser Electronics | Heat Shrink Tubing & Sleeves FLEX F/R POLY 3:1 150FT SPOOL RoHS: Compliant | 0 |
|
$88.7500 / $101.9000 | Order Now |
DISTI #
71319372
|
RS | Tubing, Heat Shrink, Thin Wall, (3:1), Black, ID 1 | Qualtek Electronics Corp. Q2-F3X-1-01-SS150FT RoHS: Compliant Min Qty: 5 Package Multiple: 150 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$104.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$89.9800 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 1" - 150ft/Spool | 0 |
|
$65.0100 / $97.1700 | Buy Now |
DISTI #
000000000003020928
|
Sager | Heat Shrink Tubing & Sleeves FLEX F/R POLY 3:1 150FT SPOOL Min Qty: 1 | 0 |
|
$79.4400 / $125.9600 | Buy Now |