Part Details for Q2-F3X-1-01-QB6IN-8 by Qualtek Electronics Corporation
Overview of Q2-F3X-1-01-QB6IN-8 by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-F3X-1-01-QB6IN-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2331
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-F3X-1-01-QB6IN-8 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8600 / $5.6900 | Buy Now |
DISTI #
Q2-F3X-1-01-QB6IN-8-ND
|
DigiKey | HEATSHRINK POLY 1" BLK 6" 8PC Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
53 In Stock |
|
$3.3784 / $5.6300 | Buy Now |
DISTI #
562-Q2F3X1-6N8
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1" 6IN 8PC BAG BLK RoHS: Compliant | 44 |
|
$3.2000 / $5.4100 | Buy Now |
DISTI #
70133092
|
RS | Tubing, Heat Shrink, Flame Retardant, Blk Polyolefin, 6" L, 3:1 Shrink Ratio | Qualtek Electronics Corp. Q2-F3X-1-01-QB6IN-8 RoHS: Compliant Min Qty: 1 Package Multiple: 8 Lead time: 20 Weeks, 0 Days Container: Package | 6 |
|
$4.8700 / $5.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$2.9000 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 1" - L: 6" - 8/Pkg |
24 In Stock |
|
$2.0900 / $2.9700 | Buy Now |
DISTI #
000000000003020927
|
Sager | Heat Shrink Tubing & Sleeves 1 6IN 8PC BAG BLK Min Qty: 10 | 0 |
|
$2.2000 / $4.4600 | Buy Now |
|
Master Electronics | Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 1" - L: 6" - 8/Pkg |
24 In Stock |
|
$2.0900 / $2.9700 | Buy Now |