Part Details for Q2-F3X-1/4-01-MS100FT by Qualtek Electronics Corporation
Results Overview of Q2-F3X-1/4-01-MS100FT by Qualtek Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q2-F3X-1/4-01-MS100FT Information
Q2-F3X-1/4-01-MS100FT by Qualtek Electronics Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for Q2-F3X-1/4-01-MS100FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P3193
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-F3X-1/4-01-MS100FT RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4300 / $24.3600 | Buy Now |
DISTI #
Q2F3X014B-100-ND
|
DigiKey | HEATSHRINK POLY 1/4" BLK 100' Min Qty: 1 Lead time: 29 Weeks Container: Spool |
542 In Stock |
|
$13.2376 / $17.8000 | Buy Now |
DISTI #
562-Q2F3X14-MS100
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1/4 100FT SPOOL BLK RoHS: Compliant | 140 |
|
$13.2300 / $15.3200 | Buy Now |
DISTI #
71100689
|
RS | HEAT SHRINK TUBING, 3:1, FLEXIBLE, POLYOLEFIN, BLACK, 1/4 ID, 100 FT SPOOL | Qualtek Electronics Cor... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 18 |
|
$14.5600 / $17.9800 | Buy Now |
|
Future Electronics | Q2-F3X Highly Flexible Flame Retardant Polyolefin Tubing RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 21 Weeks Container: Bag |
0 Bag |
|
$13.6200 / $14.0400 | Buy Now |
DISTI #
QTKQ2-F3X-1/4-01-MS100FT
|
Heilind Electronics | HEAT SHRINK TUBING | Americas - 29 in Stock |
|
$14.5556 / $19.6500 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 1/4" - 100ft/Spool RoHS: Compliant |
48 In Stock 42 Factory Stock |
|
$12.6500 / $13.7000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$15.4823 | Buy Now | |
DISTI #
QTKQ2-F3X-1/4-01-MS100FT
|
Interstate Connecting Components | HEAT SHRINK TUBING | 6 |
|
$14.5556 / $19.6500 | Buy Now |
Part Details for Q2-F3X-1/4-01-MS100FT
Q2-F3X-1/4-01-MS100FT CAD Models
Q2-F3X-1/4-01-MS100FT Part Data Attributes
|
Q2-F3X-1/4-01-MS100FT
Qualtek Electronics Corporation
Buy Now
|
Compare Parts:
Q2-F3X-1/4-01-MS100FT
Qualtek Electronics Corporation
Select a part to compare: |
Samacsys Manufacturer | Qualtek |