Part Details for Q2-F3X-1/16-01-MS100FT by Qualtek Electronics Corporation
Overview of Q2-F3X-1/16-01-MS100FT by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-F3X-1/16-01-MS100FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R6596
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-F3X-1/16-01-MS100FT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
Q2F3X116B-100-ND
|
DigiKey | HEATSHRINK POLY 1/16" BLK 100' Min Qty: 1 Lead time: 23 Weeks Container: Spool |
247 In Stock |
|
$5.9312 / $10.1100 | Buy Now |
DISTI #
562-Q2F3X116-MS100FT
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1/16" 100 FT SPOOL BLACK RoHS: Compliant | 1 |
|
$5.7600 / $10.0900 | Buy Now |
DISTI #
V99:2348_27052857
|
Arrow Electronics | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2138 | Americas - 1 |
|
$8.5830 / $9.0480 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing |Qualtek Electronics Q2-F3X-1/16-01-MS100FT RoHS: Compliant |
8 In Stock 100 On Order |
|
$5.7900 / $9.9600 | Buy Now |
DISTI #
68403463
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2138 | Americas - 1 |
|
$8.5830 / $9.0480 | Buy Now |
|
Master Electronics | Heat Shrink Tubing |Qualtek Electronics Q2-F3X-1/16-01-MS100FT RoHS: Compliant |
8 In Stock 100 On Order |
|
$5.7900 / $9.9600 | Buy Now |