Part Details for Q2-F3X-1 1/2-01-QB6IN-5 by Qualtek Electronics Corporation
Overview of Q2-F3X-1 1/2-01-QB6IN-5 by Qualtek Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-F3X-1 1/2-01-QB6IN-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2328
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-F3X-1 1/2-01-QB6IN-5 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $6.4300 | Buy Now |
DISTI #
Q2-F3X-11/2-01-QB6IN-5-ND
|
DigiKey | HEATSHRINK 1.535" X 0.5' BLK 5PC Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
4 In Stock |
|
$3.5633 / $6.1100 | Buy Now |
DISTI #
562-Q2F3X112-6N5
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1 1/2 6IN 5PC BAG BLACK RoHS: Compliant | 10 |
|
$3.5600 / $5.8600 | Buy Now |
DISTI #
70133093
|
RS | Tubing, Heat Shrink, Flame Retardant, Blk Polyolefin, 6" L, 3:1 Shrink Ratio | Qualtek Electronics Corp. Q2-F3X-1 1/2-01-QB6IN-5 RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$5.3100 / $5.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$3.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5400 / $4.7600 | Buy Now |