Part Details for Q2-F-RK2-1/2-01-6IN-14 by Qualtek Electronics Corporation
Results Overview of Q2-F-RK2-1/2-01-6IN-14 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q2-F-RK2-1/2-01-6IN-14 Information
Q2-F-RK2-1/2-01-6IN-14 by Qualtek Electronics Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for Q2-F-RK2-1/2-01-6IN-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P3152
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-F-RK2-1/2-01-6IN-14 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.7500 | Buy Now |
DISTI #
Q2F11-KIT-ND
|
DigiKey | HEATSHINK KIT RFL 1/2" BLK 14PC Min Qty: 1 Lead time: 29 Weeks Container: Refill Pack |
47 In Stock |
|
$1.6262 / $2.8400 | Buy Now |
DISTI #
562-Q2FRK2-12-6N14
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1/2" REFILL BLK BAG BLK 14 PCS RoHS: Compliant | 17 |
|
$1.6200 / $2.2500 | Buy Now |
DISTI #
70235836
|
RS | Shrink Tube Refill Kit, Black, 1/2" | Qualtek Electronics Corp. Q2-F-RK2-1/2-01-6IN-14 RoHS: Compliant Min Qty: 1 Package Multiple: 14 Lead time: 20 Weeks, 0 Days Container: Package | 1 |
|
$2.2500 / $2.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks | 0 |
|
$1.5400 / $1.6400 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 1/2" - L: 6" - 14/Pkg RoHS: Compliant | 0 |
|
$1.1300 / $2.2700 | Buy Now |
DISTI #
000000000003020832
|
Sager | Heat Shrink Tubing & Sleeves 1/2 REFILL BLK BAG BLK 14 PCS Min Qty: 1 | 0 |
|
$1.1600 / $2.3600 | Buy Now |
Part Details for Q2-F-RK2-1/2-01-6IN-14
Q2-F-RK2-1/2-01-6IN-14 CAD Models
Q2-F-RK2-1/2-01-6IN-14 Part Data Attributes
|
Q2-F-RK2-1/2-01-6IN-14
Qualtek Electronics Corporation
Buy Now
|
Compare Parts:
Q2-F-RK2-1/2-01-6IN-14
Qualtek Electronics Corporation
Select a part to compare: |
Samacsys Manufacturer | Qualtek |