Part Details for Q2-F-5/16-01-SS250FT by Qualtek Electronics Corporation
Results Overview of Q2-F-5/16-01-SS250FT by Qualtek Electronics Corporation
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q2-F-5/16-01-SS250FT Information
Q2-F-5/16-01-SS250FT by Qualtek Electronics Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for Q2-F-5/16-01-SS250FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK9621
|
Newark | Shrink Tubing |Qualtek Electronics Q2-F-5/16-01-SS250FT RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$33.1900 / $37.9700 | Buy Now |
DISTI #
43AC6822
|
Newark | Heat-Shrink Tubing, 2:1, 8Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.315", I.d. Supp... more RoHS: Compliant Min Qty: 5 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$28.2900 / $29.3000 | Buy Now |
DISTI #
Q2F516B-250-ND
|
DigiKey | HEATSHRINK POLY 5/16" BLACK Min Qty: 250 Lead time: 23 Weeks Container: Spool |
5264 In Stock |
|
$0.1136 / $0.1464 | Buy Now |
DISTI #
Q2F516B-3R0-ND
|
DigiKey | HEATSHRK BLK 5/16X3" 50=50PC Min Qty: 50 Lead time: 10 Weeks Container: Bulk |
4350 In Stock |
|
$0.0371 / $0.0642 | Buy Now |
DISTI #
189-Q2-F-5/16-01-SS250FT-DS-ND
|
DigiKey | HEATSHRINK POLY 5/16" BLACK FOOT Min Qty: 1 Lead time: 22 Weeks Container: Digi-Spool®, Continuous Spool |
1118 In Stock |
|
$0.4104 / $0.7200 | Buy Now |
DISTI #
Q2F516B-4R0-ND
|
DigiKey | HEATSHRK BLK 5/16X4" 50=50PC Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0446 / $0.0760 | Buy Now |
DISTI #
Q2F516B-2R0-ND
|
DigiKey | HEATSHRK BLK 5/16X2" 50=50PC Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0299 / $0.0522 | Buy Now |
DISTI #
Q2F516B-R5-ND
|
DigiKey | HEATSHRK BLK 5/16X0.5" 50=50PC Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0193 / $0.0336 | Buy Now |
DISTI #
Q2F516B-6R0-ND
|
DigiKey | HEATSHRK BLK 5/16X6" 50=50PC Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0597 / $0.0990 | Buy Now |
DISTI #
Q2F516B-R75-ND
|
DigiKey | HEATSHRK BLK 5/16X0.75" 50=50PC Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0211 / $0.0368 | Buy Now |
Part Details for Q2-F-5/16-01-SS250FT
Q2-F-5/16-01-SS250FT CAD Models
Q2-F-5/16-01-SS250FT Part Data Attributes
|
Q2-F-5/16-01-SS250FT
Qualtek Electronics Corporation
Buy Now
|
Compare Parts:
Q2-F-5/16-01-SS250FT
Qualtek Electronics Corporation
Select a part to compare: |
Samacsys Manufacturer | Qualtek |