Part Details for Q2-F-3/64-01-QB6IN-40 by Qualtek Electronics Corporation
Overview of Q2-F-3/64-01-QB6IN-40 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-F-3/64-01-QB6IN-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2222
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-F-3/64-01-QB6IN-40 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $2.1000 | Buy Now |
DISTI #
Q2-F-3/64-01-QB6IN-40-ND
|
DigiKey | HEATSHRNK 0.046" X 0.5' BLK 40PC Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3528 / $2.3600 | Buy Now |
DISTI #
562-Q2F364-6N40
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3/64 6IN 40PC BAG BLACK RoHS: Compliant | 157 |
|
$1.3900 / $2.2800 | Buy Now |
DISTI #
70132884
|
RS | Tubing, Heat Shrink, Flame Retardant, Blk Polyolefin, 6" L, 2:1 Shrink Ratio | Qualtek Electronics Corp. Q2-F-3/64-01-QB6IN-40 RoHS: Compliant Min Qty: 1 Package Multiple: 40 Lead time: 20 Weeks, 0 Days Container: Package | 8 |
|
$2.1200 / $2.5300 | Buy Now |
|
Future Electronics | HEAT SHRINK TUBING RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks Container: Bulk | 0Bulk |
|
$1.3600 / $1.5300 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 3/64" - L: 6" - 40/Pkg RoHS: Compliant | 0 |
|
$0.8640 / $1.7720 | Buy Now |
DISTI #
000000000003020795
|
Sager | Heat Shrink Tubing & Sleeves 3/64 6IN 40PC BAG BLACK Min Qty: 10 | 0 |
|
$0.8800 / $1.8000 | Buy Now |