Part Details for Q2-F-3/8-01-MS100FT by Qualtek Electronics Corporation
Results Overview of Q2-F-3/8-01-MS100FT by Qualtek Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q2-F-3/8-01-MS100FT Information
Q2-F-3/8-01-MS100FT by Qualtek Electronics Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for Q2-F-3/8-01-MS100FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6817
|
Newark | Heat-Shrink Tubing, 2:1, 9.5Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.374", I.d. Su... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 8 |
|
$16.9100 / $27.5600 | Buy Now |
DISTI #
Q2F038B-100-ND
|
DigiKey | HEATSHRINK 3/8" X 100' BLACK Min Qty: 1 Lead time: 29 Weeks Container: Spool |
156 In Stock |
|
$14.1360 / $23.0400 | Buy Now |
DISTI #
562-Q2F38-MS100
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3/8 100FT MINI SPL RoHS: Compliant | 30 |
|
$14.1500 / $20.1800 | Buy Now |
DISTI #
70132917
|
RS | Tubing, Heat Shrink, Flame Retardant, BlkPolyolefin, 100ft. L, 2:1 Shrink Ratio | Qualtek Electronic... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 36 |
|
$19.3100 / $23.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks | 0 |
|
$15.3000 / $15.6800 | Buy Now |
DISTI #
QTKQ2-F-3/8-01-MS100FT
|
Heilind Electronics | HEAT SHRINK TUBING 100 FT SPL | Americas - 333 in Stock |
|
$16.1852 / $21.8500 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 3/8" - 100ft/Spool RoHS: Compliant |
53 In Stock |
|
$13.5900 / $16.3800 | Buy Now |
DISTI #
87621516
|
Verical | Heat Shrink Tubing ST Polyolefin Black Thin Spool RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2422 | Americas - 50 |
|
$17.8360 / $21.2940 | Buy Now |
DISTI #
QTKQ2-F-3/8-01-MS100FT
|
Interstate Connecting Components | HEAT SHRINK TUBING 100 FT SPL | 78 |
|
$16.1852 / $21.8500 | Buy Now |
DISTI #
000000000003020798
|
Sager | Heat Shrink Tubing & Sleeves 3/8 100FT MINI SPL Min Qty: 1 | 0 |
|
$11.5100 / $17.5800 | Buy Now |
Part Details for Q2-F-3/8-01-MS100FT
Q2-F-3/8-01-MS100FT CAD Models
Q2-F-3/8-01-MS100FT Part Data Attributes
|
Q2-F-3/8-01-MS100FT
Qualtek Electronics Corporation
Buy Now
|
Compare Parts:
Q2-F-3/8-01-MS100FT
Qualtek Electronics Corporation
Select a part to compare: |
Samacsys Manufacturer | Qualtek |