Part Details for Q2-F-3/4-02-SS220FT by Qualtek Electronics Corporation
Overview of Q2-F-3/4-02-SS220FT by Qualtek Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-F-3/4-02-SS220FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
562-Q2F3402SS220FT
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RoHS: Compliant | 9 |
|
$77.4700 / $97.6000 | Buy Now |
|
Neutron USA | Heat Shrink Tubing, Shrink Ratio:2:1, L: 220ft, Supplied ID: 19.1mm, Recovered ID: 9.5mm | 9 |
|
$298.4900 | Buy Now |
Part Details for Q2-F-3/4-02-SS220FT
Q2-F-3/4-02-SS220FT CAD Models
Q2-F-3/4-02-SS220FT Part Data Attributes
|
Q2-F-3/4-02-SS220FT
Qualtek Electronics Corporation
Buy Now
|
Compare Parts:
Q2-F-3/4-02-SS220FT
Qualtek Electronics Corporation
|
Samacsys Manufacturer | Qualtek |