Part Details for Q2-F-3/16-01-QB1.0IN-1000 by Qualtek Electronics Corporation
Results Overview of Q2-F-3/16-01-QB1.0IN-1000 by Qualtek Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q2-F-3/16-01-QB1.0IN-1000 Information
Q2-F-3/16-01-QB1.0IN-1000 by Qualtek Electronics Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for Q2-F-3/16-01-QB1.0IN-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71152926
|
RS | Thin wall polyolefin heat shrink tubing 2:1-Pack 1000 | Qualtek Electronics Corp. Q2-F-3/16-01-QB1.0... more RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Package | 141 |
|
$7.8200 / $8.4100 | Buy Now |
DISTI #
QTKQ2-F-3/16-01-QB1.0IN
|
Heilind Electronics | 1000PCS/PACKAGE | Americas - 105 in Stock |
|
$8.7170 / $11.5500 | Buy Now |
DISTI #
QTKQ2-F-3/16-01-QB1.0IN
|
Interstate Connecting Components | 1000PCS/PACKAGE | 35 |
|
$8.7170 / $11.5500 | Buy Now |