Part Details for Q2-F-1/4-01-QB6IN-20 by Qualtek Electronics Corporation
Overview of Q2-F-1/4-01-QB6IN-20 by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-F-1/4-01-QB6IN-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2190
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-F-1/4-01-QB6IN-20 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.3300 | Buy Now |
DISTI #
Q2-F-1/4-01-QB6IN-20-ND
|
DigiKey | HEATSHRINK POLY 1/4" BLK 6" 20PC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
4 In Stock |
|
$1.4890 / $2.6000 | Buy Now |
DISTI #
562-Q2F14-6N20
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1/4 6IN 20PC BAG BLACK RoHS: Compliant | 102 |
|
$1.4800 / $2.4700 | Buy Now |
DISTI #
70132889
|
RS | Tubing, Heat Shrink, Flame Retardant, Blk Polyolefin, 6" L, 2:1 Shrink Ratio | Qualtek Electronics Corp. Q2-F-1/4-01-QB6IN-20 RoHS: Compliant Min Qty: 1 Package Multiple: 20 Lead time: 20 Weeks, 0 Days Container: Package | 17 |
|
$2.2400 / $2.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$1.3000 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 1/4" - L: 6" - 20/Pkg RoHS: Compliant |
16 In Stock |
|
$0.9480 / $1.8310 | Buy Now |
DISTI #
000000000003020763
|
Sager | Heat Shrink Tubing & Sleeves 1/4 6IN 20PC BAG BLACK Min Qty: 10 | 0 |
|
$0.9867 / $2.0000 | Buy Now |
|
Master Electronics | Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 1/4" - L: 6" - 20/Pkg RoHS: Compliant |
16 In Stock |
|
$0.9480 / $1.8310 | Buy Now |