Part Details for Q2-F-1 1/4-01-SS100FT by Qualtek Electronics Corporation
Overview of Q2-F-1 1/4-01-SS100FT by Qualtek Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-F-1 1/4-01-SS100FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q2-F-11/4-01-SS100FT-ND
|
DigiKey | HEATSHRINK POLY 1 1/4" BLK 100' Min Qty: 1 Lead time: 29 Weeks Container: Spool |
3 In Stock |
|
$70.9624 / $102.6600 | Buy Now |
DISTI #
562-Q2F114-SS100
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1 1/4 100FT SPOOL BLACK RoHS: Compliant | 13 |
|
$70.9600 / $89.8900 | Buy Now |
DISTI #
70132937
|
RS | Tubing, Heat Shrink, Flame Retardant, Blk Polyolefin,100ft. L,2:1 Shrink Ratio | Qualtek Electronics Corp. Q2-F-1 1/4-01-SS100FT RoHS: Compliant Min Qty: 5 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$90.5800 / $99.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 23 Weeks | 0 |
|
$73.7300 | Buy Now |
|
Onlinecomponents.com | Qualtek Black 2: 1 1 1/4" 31.8mm Heat Shrink on Std Spool 100' Put-Ups RoHS: Compliant | 15 Factory Stock |
|
$57.1600 / $103.5500 | Buy Now |
|
Master Electronics | Qualtek Black 2: 1 1 1/4" 31.8mm Heat Shrink on Std Spool 100' Put-Ups RoHS: Compliant | 15 Factory Stock |
|
$57.1600 / $103.5500 | Buy Now |
Part Details for Q2-F-1 1/4-01-SS100FT
Q2-F-1 1/4-01-SS100FT CAD Models
Q2-F-1 1/4-01-SS100FT Part Data Attributes
|
Q2-F-1 1/4-01-SS100FT
Qualtek Electronics Corporation
Buy Now
|
Compare Parts:
Q2-F-1 1/4-01-SS100FT
Qualtek Electronics Corporation
|
Samacsys Manufacturer | Qualtek |