Part Details for Q2-3X-1/16-01-QB48IN-25 by Qualtek Electronics Corporation
Overview of Q2-3X-1/16-01-QB48IN-25 by Qualtek Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q2-3X-1/16-01-QB48IN-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2872
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q2-3X-1/16-01-QB48IN-25 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2200 / $6.7900 | Buy Now |
DISTI #
Q2-3X-1/16-01-QB48IN-25-ND
|
DigiKey | HEATSHRINK 1/16"-48" BLACK Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
562-3X11601B48IN25
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RoHS: Compliant | 0 |
|
$4.0900 / $7.4300 | Order Now |
DISTI #
71319317
|
RS | Tubing, Heat Shrink, Thin Wall, Black, (3:1), ID 1/16 | Qualtek Electronics Corp. Q2-3X-1/16-01-QB48IN-25 RoHS: Compliant Min Qty: 10 Package Multiple: 25 Container: Package | 0 |
|
$4.3500 / $4.9300 | RFQ |
|
Onlinecomponents.com | Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 1/16" - L: 48" - 25/Pkg | 0 |
|
$3.9400 / $4.5900 | Buy Now |