Part Details for Q19R5CXXRYG12AE-0K6 by APEM Inc
Overview of Q19R5CXXRYG12AE-0K6 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q19R5CXXRYG12AE-0K6
Q19R5CXXRYG12AE-0K6 CAD Models
Q19R5CXXRYG12AE-0K6 Part Data Attributes
|
Q19R5CXXRYG12AE-0K6
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q19R5CXXRYG12AE-0K6
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | RED/YELLOW/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 60.0/50.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q19R5CXXRYG12AE-0K6
This table gives cross-reference parts and alternative options found for Q19R5CXXRYG12AE-0K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19R5CXXRYG12AE-0K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19R3BXXRYG12AE-0EU | Visible LED, | APEM Inc | Q19R5CXXRYG12AE-0K6 vs Q19R3BXXRYG12AE-0EU |
Q19EP7BZZRYG12A-086 | Visible LED, | APEM Inc | Q19R5CXXRYG12AE-0K6 vs Q19EP7BZZRYG12A-086 |
Q14P3ARZZRYG12AE-020 | Visible LED, | APEM Inc | Q19R5CXXRYG12AE-0K6 vs Q14P3ARZZRYG12AE-020 |
Q14P6BKKRYG12AE-0EU | Visible LED, | APEM Inc | Q19R5CXXRYG12AE-0K6 vs Q14P6BKKRYG12AE-0EU |
Q19R4BKKRYG12AE-098 | Visible LED, | APEM Inc | Q19R5CXXRYG12AE-0K6 vs Q19R4BKKRYG12AE-098 |
Q16P3GZZRYG12A | Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q19R5CXXRYG12AE-0K6 vs Q16P3GZZRYG12A |
Q19R2GXXRYG12A-041 | Visible LED, | APEM Inc | Q19R5CXXRYG12AE-0K6 vs Q19R2GXXRYG12A-041 |
Q14R7ANZZRYG12A-0AH | Visible LED, | APEM Inc | Q19R5CXXRYG12AE-0K6 vs Q14R7ANZZRYG12A-0AH |
Q19R1GXXRYG12AE-018 | Visible LED, | APEM Inc | Q19R5CXXRYG12AE-0K6 vs Q19R1GXXRYG12AE-018 |
Q14P7ARXXRYG12A-0ST | Visible LED, | APEM Inc | Q19R5CXXRYG12AE-0K6 vs Q14P7ARXXRYG12A-0ST |