Part Details for Q19R4CZZRYG220-098 by APEM Inc
Overview of Q19R4CZZRYG220-098 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q19R4CZZRYG220-098
Q19R4CZZRYG220-098 CAD Models
Q19R4CZZRYG220-098 Part Data Attributes
|
Q19R4CZZRYG220-098
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q19R4CZZRYG220-098
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | RED/YELLOW/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.003 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 60.0/50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q19R4CZZRYG220-098
This table gives cross-reference parts and alternative options found for Q19R4CZZRYG220-098. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19R4CZZRYG220-098, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19R1CZZRYG02-040 | Visible LED, | APEM Inc | Q19R4CZZRYG220-098 vs Q19R1CZZRYG02-040 |
Q19R4CKKRYG12-0AD | Visible LED, | APEM Inc | Q19R4CZZRYG220-098 vs Q19R4CKKRYG12-0AD |
Q19EP6GXXRYG24E-041 | Visible LED, | APEM Inc | Q19R4CZZRYG220-098 vs Q19EP6GXXRYG24E-041 |
Q19EP6BXXRYG24A-0K6 | Visible LED, | APEM Inc | Q19R4CZZRYG220-098 vs Q19EP6BXXRYG24A-0K6 |
Q19EP4CXXRYG28A-0UB | Visible LED, | APEM Inc | Q19R4CZZRYG220-098 vs Q19EP4CXXRYG28A-0UB |
Q14R2ARKKRYG06E-0AJ | Visible LED, | APEM Inc | Q19R4CZZRYG220-098 vs Q14R2ARKKRYG06E-0AJ |
Q19EP6BXXRYG06-023 | Visible LED, | APEM Inc | Q19R4CZZRYG220-098 vs Q19EP6BXXRYG06-023 |
Q14P4ARZZRYG12-026 | Visible LED, | APEM Inc | Q19R4CZZRYG220-098 vs Q14P4ARZZRYG12-026 |
Q14R2CZZRYG02E-022 | Visible LED, | APEM Inc | Q19R4CZZRYG220-098 vs Q14R2CZZRYG02E-022 |
Q19R5BZZRYG220-0AH | Visible LED, | APEM Inc | Q19R4CZZRYG220-098 vs Q19R5BZZRYG220-0AH |