Part Details for Q19P1BXXR110E by APEM Inc
Overview of Q19P1BXXR110E by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q19P1BXXR110E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R9988
|
Newark | Panel Mount Indicator, Led, 19Mm, Red, 2V, Led Color:Red, Operating Voltage:-, Mounting Hole Dia:19Mm, Forward Current If:6Ma, Luminous Intensity:80Mcd, Product Range:Q Series, Forward Voltage:2V, Supply Voltage:110V Rohs Compliant: Yes |Apem Q19P1BXXR110E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2900 / $25.9100 | Buy Now |
DISTI #
679-1762-ND
|
DigiKey | INDICATOR 110V 19MM PROM RED Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5512 | Buy Now |
DISTI #
642-Q19P1BXXR110E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 110V 19MM PROM RED RoHS: Compliant | 0 |
|
$22.9200 / $32.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.7300 / $26.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.7300 / $26.8300 | Buy Now |
Part Details for Q19P1BXXR110E
Q19P1BXXR110E CAD Models
Q19P1BXXR110E Part Data Attributes
|
Q19P1BXXR110E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q19P1BXXR110E
APEM Inc
Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.006 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 19 mm | |
Surface Mount | NO | |
Viewing Angle | 60 deg |
Alternate Parts for Q19P1BXXR110E
This table gives cross-reference parts and alternative options found for Q19P1BXXR110E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q19P1BXXR110E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19P1BXXR06 | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BXXR110E vs Q19P1BXXR06 |
Q19P1BXXR24AE | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BXXR110E vs Q19P1BXXR24AE |
Q19P3CKKR24A | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BXXR110E vs Q19P3CKKR24A |
Q19P1CXXR28 | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BXXR110E vs Q19P1CXXR28 |
Q19P1CKKR24AE | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BXXR110E vs Q19P1CKKR24AE |
Q19P3BXXR220 | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BXXR110E vs Q19P3BXXR220 |
Q19P1BKKR28 | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BXXR110E vs Q19P1BKKR28 |
Q19P3GKKR12 | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BXXR110E vs Q19P3GKKR12 |
Q19P7CXXR06 | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BXXR110E vs Q19P7CXXR06 |
Q19P7GKKR24 | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q19P1BXXR110E vs Q19P7GKKR24 |