Part Details for Q19EP1CXXSG24AE-040 by APEM Inc
Overview of Q19EP1CXXSG24AE-040 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q19EP1CXXSG24AE-040
Q19EP1CXXSG24AE-040 CAD Models
Q19EP1CXXSG24AE-040 Part Data Attributes
|
Q19EP1CXXSG24AE-040
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q19EP1CXXSG24AE-040
APEM Inc
Single Color LED, Super Bright Green, Water Clear,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 11000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.75 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |