Part Details for Q16P5CZZRGB24ECA by APEM Inc
Overview of Q16P5CZZRGB24ECA by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q16P5CZZRGB24ECA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8629
|
Newark | Panel Indicator, Rgb, 16Mm, 24Vdc, Led Color:Red, Green, Blue, Mounting Hole Dia:16Mm, Forward Current/Color:R 20Ma, G 20Ma, B 20Ma, Operating Voltage/Color:R 24V, G 24V, B 24V, Ip/Nema Rating:Ip67, Product Range:Q16 Series Rohs Compliant: Yes |Apem Q16P5CZZRGB24ECA RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9200 / $40.4600 | Buy Now |
DISTI #
679-Q16P5CZZRGB24ECA-ND
|
DigiKey | PROMCHRMBEZ RGB 24VDC IP67 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
17 In Stock |
|
$30.9727 / $41.7300 | Buy Now |
DISTI #
642-Q16P5CZZRGB24ECA
|
Mouser Electronics | LED Panel Mount Indicators Prom Chrome Bezel 24VDC RGB IP67 RoHS: Compliant | 13 |
|
$30.0100 / $41.7300 | Buy Now |
DISTI #
75001238
|
RS | LED INDICATOR 16MM | APEM Components Q16P5CZZRGB24ECA Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$32.2800 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - RGB - 16mm Dia - 24 VDC - Prominent Chrome Bezel - Epoxy Leads - Common Anode - IP67 RoHS: Compliant | 0 |
|
$29.1400 / $38.4300 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - RGB - 16mm Dia - 24 VDC - Prominent Chrome Bezel - Epoxy Leads - Common Anode - IP67 RoHS: Compliant | 0 |
|
$29.1400 / $38.4300 | Buy Now |
Part Details for Q16P5CZZRGB24ECA
Q16P5CZZRGB24ECA CAD Models
Q16P5CZZRGB24ECA Part Data Attributes
|
Q16P5CZZRGB24ECA
APEM Inc
Buy Now
|
Compare Parts:
Q16P5CZZRGB24ECA
APEM Inc
|
Samacsys Manufacturer | Apem |