Part Details for Q16P5BZZRGB12ECA by APEM Inc
Overview of Q16P5BZZRGB12ECA by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q16P5BZZRGB12ECA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8626
|
Newark | Panel Indicator, Rgb, 16Mm, 12Vdc, Led Color:Red, Green, Blue, Mounting Hole Dia:16Mm, Forward Current/Color:R 20Ma, G 20Ma, B 20Ma, Operating Voltage/Color:R 12V, G 12V, B 12V, Ip/Nema Rating:Ip67, Product Range:Q16 Series Rohs Compliant: Yes |Apem Q16P5BZZRGB12ECA RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9600 / $33.3500 | Buy Now |
DISTI #
679-Q16P5BZZRGB12ECA-ND
|
DigiKey | PROMBLKBEZ RGB 12VDC IP67 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
21 In Stock |
|
$31.7499 / $42.7800 | Buy Now |
DISTI #
642-Q16P5BZZRGB12ECA
|
Mouser Electronics | LED Panel Mount Indicators Prominent Black Bezl 12VDC RGB IP67 RoHS: Compliant | 0 |
|
$31.7400 / $32.0800 | Order Now |
DISTI #
75001235
|
RS | LED INDICATOR 16MM | APEM Components Q16P5BZZRGB12ECA RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$33.0900 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - RGB - 16mm Dia - 12 VDC - Prominent Black Bezel - Epoxy Leads - Common Anode - IP67 RoHS: Compliant |
25 In Stock |
|
$31.9500 / $44.1000 | Buy Now |
DISTI #
68020765
|
Verical | Q16P5BZZRGB12ECA Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$47.6905 / $55.3325 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - RGB - 16mm Dia - 12 VDC - Prominent Black Bezel - Epoxy Leads - Common Anode - IP67 RoHS: Compliant |
25 In Stock |
|
$31.9500 / $44.1000 | Buy Now |
Part Details for Q16P5BZZRGB12ECA
Q16P5BZZRGB12ECA CAD Models
Q16P5BZZRGB12ECA Part Data Attributes
|
Q16P5BZZRGB12ECA
APEM Inc
Buy Now
|
Compare Parts:
Q16P5BZZRGB12ECA
APEM Inc
|
Samacsys Manufacturer | Apem |