Part Details for Q16P3CXXSR12E by APEM Inc
Overview of Q16P3CXXSR12E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q16P3CXXSR12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X6224
|
Newark | Led Indicator 16Mm Rohs Compliant: Yes |Apem Q16P3CXXSR12E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7300 / $48.7400 | Buy Now |
DISTI #
679-Q16P3CXXSR12E-ND
|
DigiKey | LED INDICATOR 16MM Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2128 | Buy Now |
DISTI #
642-Q16P3CXXSR12E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 16MM | 0 |
|
$13.0000 / $27.5600 | Order Now |
DISTI #
75001233
|
RS | LED INDICATOR 16MM | APEM Components Q16P3CXXSR12E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$22.8500 | RFQ |
|
Onlinecomponents.com | 16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Super Bright Red - 12VDC - Wire Leads - Plated Brass - Chrome - IP67 RoHS: Compliant | 0 |
|
$11.4000 / $26.2600 | Buy Now |
|
Master Electronics | 16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Super Bright Red - 12VDC - Wire Leads - Plated Brass - Chrome - IP67 RoHS: Compliant | 0 |
|
$11.4000 / $26.2600 | Buy Now |
Part Details for Q16P3CXXSR12E
Q16P3CXXSR12E CAD Models
Q16P3CXXSR12E Part Data Attributes
|
Q16P3CXXSR12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16P3CXXSR12E
APEM Inc
Single Color LED, Super Bright High Efficiency Red, Water Clear, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q16P3CXXSR12E
This table gives cross-reference parts and alternative options found for Q16P3CXXSR12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16P3CXXSR12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.