There are no models available for this part yet.
Overview of Q16P1CXXG12E by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for Q16P1CXXG12E by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15R9969
|
Newark | Panel Mount Indicator, Led, 16Mm, Green, 2.2V, Led Color:Green, Mounting Hole Dia:16Mm, Forward Current If:20Ma, Luminous Intensity:40Mcd, Forward Voltage:2.2V, Supply Voltage:12V, Viewing Angle:100° Rohs Compliant: Yes |Apem Q16P1CXXG12E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2000 / $20.6600 | Buy Now | |
DISTI #
679-1674-ND
|
DigiKey | INDICATOR 12V 16MM PROMINENT GRN Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5512 | Buy Now | |
DISTI #
642-Q16P1CXXG12E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 12V 16MM PROMINENT GRN RoHS: Compliant | 0 |
|
$14.2200 / $17.8000 | Order Now | |
DISTI #
70066266
|
RS | LED Indicator Sealed 16mm Metal Prominent Bright Chrome Fixed Green 12VDC Solder | APEM Components Q16P1CXXG12E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5800 / $18.2200 | RFQ | |
Onlinecomponents.com | 16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 RoHS: Compliant | 0 |
|
$7.7400 / $17.1200 | Buy Now | ||
Master Electronics | 16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 RoHS: Compliant | 0 |
|
$7.7400 / $17.1200 | Buy Now |
CAD Models for Q16P1CXXG12E by APEM Inc
Part Data Attributes for Q16P1CXXG12E by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Package Description
|
PLASTIC PACKAGE-1
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Apem
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
DIFFUSED
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.75 mm
|
Packing Method
|
BULK
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Alternate Parts for Q16P1CXXG12E
This table gives cross-reference parts and alternative options found for Q16P1CXXG12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16P1CXXG12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14P3CKKG12-012 | Visible LED, | APEM Inc | Q16P1CXXG12E vs Q14P3CKKG12-012 |
Q14P7AYKKG12E-041 | Visible LED, | APEM Inc | Q16P1CXXG12E vs Q14P7AYKKG12E-041 |
Q14R6ABXXG12E-018 | Visible LED, | APEM Inc | Q16P1CXXG12E vs Q14R6ABXXG12E-018 |
Q14R2BXXG12E-0BR | Visible LED, | APEM Inc | Q16P1CXXG12E vs Q14R2BXXG12E-0BR |
Q22F7BKKG12DL | Visible LED, | APEM Inc | Q16P1CXXG12E vs Q22F7BKKG12DL |
Q14P4CXXG12-0BR | Visible LED, | APEM Inc | Q16P1CXXG12E vs Q14P4CXXG12-0BR |
Q14R2ANXXG12E-098 | Visible LED, | APEM Inc | Q16P1CXXG12E vs Q14R2ANXXG12E-098 |
Q14F1BXXG12E-0K6 | Visible LED, | APEM Inc | Q16P1CXXG12E vs Q14F1BXXG12E-0K6 |
Q14F4ARXXG12E-041 | Visible LED, | APEM Inc | Q16P1CXXG12E vs Q14F4ARXXG12E-041 |
Q14R5BXXG12-0BR | Visible LED, | APEM Inc | Q16P1CXXG12E vs Q14R5BXXG12-0BR |