Part Details for Q16P1CXXB12E by APEM Inc
Results Overview of Q16P1CXXB12E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q16P1CXXB12E Information
Q16P1CXXB12E by APEM Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for Q16P1CXXB12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R9966
|
Newark | Panel Mount Indicator, Led, 16Mm, Blue, 3.2V, Led Color:Blue, Mounting Hole Dia:16Mm, Forward Cur... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6800 / $21.5500 | Buy Now |
DISTI #
679-1676-ND
|
DigiKey | INDICATOR 12V 16MM PROMINENT BLU Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5824 | Buy Now |
DISTI #
642-Q16P1CXXB12E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 12V 16MM PROMINENT BLU RoHS: Compliant | 0 |
|
$17.3100 / $25.5500 | Order Now |
DISTI #
70066263
|
RS | LED Indicator Sealed 16mm Metal Prominent Bright Chrome Fixed Blue 12VDC Solder Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4700 / $21.8300 | RFQ |
|
Onlinecomponents.com | 16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Blue - 12VDC - Solder Lug/Faston ... more RoHS: Compliant | 0 |
|
$11.7600 / $22.5200 | Buy Now |
|
Master Electronics | 16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Blue - 12VDC - Solder Lug/Faston ... more RoHS: Compliant | 0 |
|
$11.7600 / $22.5200 | Buy Now |
Part Details for Q16P1CXXB12E
Q16P1CXXB12E CAD Models
Q16P1CXXB12E Part Data Attributes
|
Q16P1CXXB12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16P1CXXB12E
APEM Inc
Single Color LED, Blue, Diffused, PLASTIC PACKAGE-1
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.3 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 540 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for Q16P1CXXB12E
This table gives cross-reference parts and alternative options found for Q16P1CXXB12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16P1CXXB12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q14P4ABXXB28-097 | APEM Inc | Check for Price | Visible LED, | Q16P1CXXB12E vs Q14P4ABXXB28-097 |
Q14P7GXXB24AE | APEM Inc | Check for Price | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | Q16P1CXXB12E vs Q14P7GXXB24AE |
Q14P3BXXB12AE | APEM Inc | Check for Price | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | Q16P1CXXB12E vs Q14P3BXXB12AE |
Q16P7GXXB02E | APEM Inc | Check for Price | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-7 | Q16P1CXXB12E vs Q16P7GXXB02E |
Q16P7GKKB02E | APEM Inc | Check for Price | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-7 | Q16P1CXXB12E vs Q16P7GKKB02E |
Q16P7BXXB12AE | APEM Inc | Check for Price | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-7 | Q16P1CXXB12E vs Q16P7BXXB12AE |
Q14P7GXXB28 | APEM Inc | Check for Price | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | Q16P1CXXB12E vs Q14P7GXXB28 |
Q16P3BXXB24E | APEM Inc | Check for Price | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-3 | Q16P1CXXB12E vs Q16P3BXXB24E |
Q14P7ABKKB02E-0K6 | APEM Inc | Check for Price | Visible LED, | Q16P1CXXB12E vs Q14P7ABKKB02E-0K6 |
Q14P2ARXXB02-0EU | APEM Inc | Check for Price | Visible LED, | Q16P1CXXB12E vs Q14P2ARXXB02-0EU |