There are no models available for this part yet.
Overview of Q16P1BXXSB12E by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for Q16P1BXXSB12E by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73R5272
|
Newark | Led Indicator 16Mm Rohs Compliant: Yes |Apem Q16P1BXXSB12E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0000 / $45.9200 | Buy Now | |
DISTI #
642-Q16P1BXXSB12E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 16MM | 0 |
|
$20.2800 / $30.7200 | Order Now | |
DISTI #
75001200
|
RS | LED INDICATOR 16MM | APEM Components Q16P1BXXSB12E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$21.5300 | RFQ | |
Onlinecomponents.com | 16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Super Bright Blue - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 RoHS: Compliant | 0 |
|
$13.2300 / $25.2600 | Buy Now | ||
Master Electronics | 16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Super Bright Blue - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 RoHS: Compliant | 0 |
|
$13.2300 / $25.2600 | Buy Now |
CAD Models for Q16P1BXXSB12E by APEM Inc
Part Data Attributes for Q16P1BXXSB12E by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Package Description
|
PLASTIC PACKAGE-1
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
SUPER BRIGHT BLUE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
WATER CLEAR
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.75 mm
|
Packing Method
|
BULK
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Alternate Parts for Q16P1BXXSB12E
This table gives cross-reference parts and alternative options found for Q16P1BXXSB12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16P1BXXSB12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14R5GKKSB12-020 | Visible LED, | APEM Inc | Q16P1BXXSB12E vs Q14R5GKKSB12-020 |
Q14F4ANKKSB12-023 | Visible LED, | APEM Inc | Q16P1BXXSB12E vs Q14F4ANKKSB12-023 |
Q14F3AYXXSB12-0AH | Visible LED, | APEM Inc | Q16P1BXXSB12E vs Q14F3AYXXSB12-0AH |
Q14R3CXXSB12E-0GP | Visible LED, | APEM Inc | Q16P1BXXSB12E vs Q14R3CXXSB12E-0GP |
Q14P3ABKKSB12E-023 | Visible LED, | APEM Inc | Q16P1BXXSB12E vs Q14P3ABKKSB12E-023 |
Q14R4ABXXSB12E-022 | Visible LED, | APEM Inc | Q16P1BXXSB12E vs Q14R4ABXXSB12E-022 |
Q14P5AYKKSB12A-086 | Visible LED, | APEM Inc | Q16P1BXXSB12E vs Q14P5AYKKSB12A-086 |
Q14R1AYKKSB12AE-012 | Visible LED, | APEM Inc | Q16P1BXXSB12E vs Q14R1AYKKSB12AE-012 |
Q14P7ANXXSB12E-023 | Visible LED, | APEM Inc | Q16P1BXXSB12E vs Q14P7ANXXSB12E-023 |
Q14P5AYKKSB12-021 | Visible LED, | APEM Inc | Q16P1BXXSB12E vs Q14P5AYKKSB12-021 |