Q16P1BXXSB120-018
APEM Inc
Description: Visible LED,

Overview of Q16P1BXXSB120-018 by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for Q16P1BXXSB120-018 by APEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Q16P1BXXSB120-018 by APEM Inc

Q16P1BXXSB120-018
APEM Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
UL RECOGNIZED
Color
SUPER BRIGHT BLUE
Configuration
SINGLE
Forward Current-Max
0.02 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
2500 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.75 mm
Packing Method
BULK
Shape
ROUND
Surface Mount
NO
Viewing Angle
100 deg
Want to compare parts?
  1. Q16P1BXXSB120-018
    APEM Inc
    Visible LED,
    VS

Alternate Parts for Q16P1BXXSB120-018

This table gives cross-reference parts and alternative options found for Q16P1BXXSB120-018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16P1BXXSB120-018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Q16P1CXXSB120E-018 Visible LED, APEM Inc Q16P1BXXSB120-018 vs Q16P1CXXSB120E-018
Q16P1GXXSB120-018 Visible LED, APEM Inc Q16P1BXXSB120-018 vs Q16P1GXXSB120-018
Part Number Description Manufacturer Compare
Q16P1BXXSB120E-018 Visible LED, APEM Inc Q16P1BXXSB120-018 vs Q16P1BXXSB120E-018
Q16P1GXXSB120-018 Visible LED, APEM Inc Q16P1BXXSB120-018 vs Q16P1GXXSB120-018

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q16P1BXXSB120-018 by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q16P1BXXSB120-018 by APEM Inc

Select Manufacturer
Which Manufacturer of Q16P1BXXSB120-018 would you like to use for your alert(s)?
  • Please alert me when Q16P1BXXSB120-018 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q16P1BXXSB120-018 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q16P1BXXSB120-018 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q16P1BXXSB120-018 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q16P1BXXSB120-018.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q16P1BXXSB120-018 by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: