Part Details for Q16FP4AUXXR220-0GP by APEM Inc
Overview of Q16FP4AUXXR220-0GP by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50015-1236GLF | Amphenol Communications Solutions | 50015-1236GLF-4R VER HDR STB 0GP | |
50015-5200ALF | Amphenol Communications Solutions | 50015-5200ALF-4R VER HDR, STB 0GP | |
50294-XX001LF | Amphenol Communications Solutions | 50294-XX001LF-3R RA RECSTB 0GP |
Part Details for Q16FP4AUXXR220-0GP
Q16FP4AUXXR220-0GP CAD Models
Q16FP4AUXXR220-0GP Part Data Attributes
|
Q16FP4AUXXR220-0GP
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16FP4AUXXR220-0GP
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.003 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q16FP4AUXXR220-0GP
This table gives cross-reference parts and alternative options found for Q16FP4AUXXR220-0GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16FP4AUXXR220-0GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q16FP4AUXXR110E-0AG | Visible LED, | APEM Inc | Q16FP4AUXXR220-0GP vs Q16FP4AUXXR110E-0AG |
Q16FP4AUXXR110 | Visible LED, | APEM Inc | Q16FP4AUXXR220-0GP vs Q16FP4AUXXR110 |
Q16FP4AUKKR12A-041 | Visible LED, | APEM Inc | Q16FP4AUXXR220-0GP vs Q16FP4AUKKR12A-041 |
Q16FP4AUXXR24E-098 | Visible LED, | APEM Inc | Q16FP4AUXXR220-0GP vs Q16FP4AUXXR24E-098 |
Q16FP4AUKKR12A-013 | Visible LED, | APEM Inc | Q16FP4AUXXR220-0GP vs Q16FP4AUKKR12A-013 |
Q16FP4AUKKR110E-022 | Visible LED, | APEM Inc | Q16FP4AUXXR220-0GP vs Q16FP4AUKKR110E-022 |
Q16FP4AUXXR24AE-0K6 | Visible LED, | APEM Inc | Q16FP4AUXXR220-0GP vs Q16FP4AUXXR24AE-0K6 |
Q16FP4AUXXR12E-0SB | Visible LED, | APEM Inc | Q16FP4AUXXR220-0GP vs Q16FP4AUXXR12E-0SB |
Q16FP4AUXXR28AE-0EL | Visible LED, | APEM Inc | Q16FP4AUXXR220-0GP vs Q16FP4AUXXR28AE-0EL |
Q16FP4AUXXR110E-0EL | Visible LED, | APEM Inc | Q16FP4AUXXR220-0GP vs Q16FP4AUXXR110E-0EL |