There are no models available for this part yet.
Overview of Q16FP1BPXXR24E by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Motor control systems
Price & Stock for Q16FP1BPXXR24E by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99Y5279
|
Newark | Led Indicator 16Mm Rohs Compliant: Yes |Apem Q16FP1BPXXR24E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8000 / $22.6900 | Buy Now | |
DISTI #
679-Q16FP1BPXXR24E-ND
|
DigiKey | LED INDICATOR 16MM Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7364 | Buy Now | |
DISTI #
642-Q16FP1BPXXR24E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 16MM | 0 |
|
$9.6600 / $16.6000 | Order Now | |
DISTI #
75001180
|
RS | LED INDICATOR 16MM | APEM Components Q16FP1BPXXR24E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6400 | RFQ | |
Onlinecomponents.com | 16mm dia panel mount indicator - Uni Color LED - Flush Mount - Red - 24VDC - Solder Lug/Faston Terminals - Plastic - Black - IP67 RoHS: Compliant | 0 |
|
$4.4700 / $12.4800 | Buy Now | ||
Master Electronics | 16mm dia panel mount indicator - Uni Color LED - Flush Mount - Red - 24VDC - Solder Lug/Faston Terminals - Plastic - Black - IP67 RoHS: Compliant | 0 |
|
$4.4700 / $12.4800 | Buy Now |
CAD Models for Q16FP1BPXXR24E by APEM Inc
Part Data Attributes for Q16FP1BPXXR24E by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
HIGH EFFICIENCY RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
10.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2 mm
|
Packing Method
|
BULK
|
Shape
|
CYLINDRICAL
|
Surface Mount
|
NO
|