Part Details for Q16F5GXXHR220E by APEM Inc
Overview of Q16F5GXXHR220E by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for Q16F5GXXHR220E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-Q16F5GXXHR220E-ND
|
DigiKey | LED INDICATOR 16MM Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7492 | Buy Now |
DISTI #
642-Q16F5GXXHR220E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 16MM RoHS: Compliant | 0 |
|
$21.4800 / $34.2000 | Order Now |
DISTI #
75001168
|
RS | LED INDICATOR 16MM | APEM Components Q16F5GXXHR220E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$26.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.8700 / $30.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.8700 / $30.7400 | Buy Now |
Part Details for Q16F5GXXHR220E
Q16F5GXXHR220E CAD Models
Q16F5GXXHR220E Part Data Attributes
|
Q16F5GXXHR220E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16F5GXXHR220E
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | HYPER BRIGHT HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.003 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 800.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |