There are no models available for this part yet.
Overview of Q16F3CXXR24EX0034 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Q16F3CXXR24EX0034 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AC4306
|
Newark | Led Indicator 16Mm Rohs Compliant: Yes |Apem Q16F3CXXR24EX0034 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9900 / $25.3500 | Buy Now | |
DISTI #
679-Q16F3CXXR24EX0034-ND
|
DigiKey | LED INDICATOR 16MM Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8972 | Buy Now | |
DISTI #
642-Q16F3CXXR24EX003
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 16MM RoHS: Compliant | 0 |
|
$10.7900 / $11.7500 | Order Now | |
DISTI #
75001156
|
RS | LED INDICATOR 16MM | APEM Components Q16F3CXXR24EX0034 Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8800 | RFQ | |
Onlinecomponents.com | 16mm dia panel mount indicator - Uni Color LED - Flush Mount - Red - 24VDC - Wire Leads - Plated Brass - Chrome - IP67 RoHS: Compliant | 0 |
|
$10.8700 / $15.8400 | Buy Now | ||
Master Electronics | 16mm dia panel mount indicator - Uni Color LED - Flush Mount - Red - 24VDC - Wire Leads - Plated Brass - Chrome - IP67 RoHS: Compliant | 0 |
|
$10.8700 / $15.8400 | Buy Now |