There are no models available for this part yet.
Overview of Q16F1CXXB110E by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for Q16F1CXXB110E by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15R9934
|
Newark | Panel Mount Indicator, Led, 16Mm, Blue, 3.2V, Led Color:Blue, Operating Voltage:110Vac, Mounting Hole Dia:16Mm, Forward Current If:6Ma, Luminous Intensity:10Mcd, Ip/Nema Rating:Ip67, Product Range:Q Series, Forward Voltage:3.2V Rohs Compliant: Yes |Apem Q16F1CXXB110E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6200 / $24.2300 | Buy Now | |
DISTI #
2266-Q16F1CXXB110E-ND
|
DigiKey | INDICATOR 110V 16MM FLUSH BLUE Min Qty: 4 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$19.6400 / $21.2100 | Buy Now | |
DISTI #
679-1720-ND
|
DigiKey | INDICATOR 110V 16MM FLUSH BLUE Min Qty: 4 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6124 | Buy Now | |
DISTI #
642-Q16F1CXXB110E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 110V 16MM FLUSH BLUE RoHS: Compliant | 0 |
|
$19.8200 / $24.6400 | Order Now | |
Onlinecomponents.com | 16mm dia panel mount indicator - Uni Color LED - Flush Mount - Blue - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 RoHS: Compliant |
26 In Stock |
|
$12.8600 / $24.2500 | Buy Now | ||
DISTI #
51546974
|
Verical | LED Panel Mount Indicator Uni-Color Blue 10mcd 2-Pin Min Qty: 3 Package Multiple: 1 Date Code: 1402 | Americas - 3 |
|
$18.6160 / $31.5250 | Buy Now | |
DISTI #
C1S118300241280
|
Chip1Stop | LED Panel Mount Indicators | 22 |
|
$22.0000 / $22.5000 | Buy Now | |
Master Electronics | 16mm dia panel mount indicator - Uni Color LED - Flush Mount - Blue - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 RoHS: Compliant |
26 In Stock |
|
$12.8600 / $24.2500 | Buy Now |
CAD Models for Q16F1CXXB110E by APEM Inc
Part Data Attributes for Q16F1CXXB110E by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Package Description
|
PLASTIC PACKAGE-1
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Apem
|
Color
|
BLUE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.006 A
|
Lens Type
|
DIFFUSED
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2 mm
|
Packing Method
|
BULK
|
Reverse Voltage-Max
|
5 V
|
Shape
|
CYLINDRICAL
|
Surface Mount
|
NO
|