Part Details for Q16F1BXXB110E by APEM Inc
Overview of Q16F1BXXB110E by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for Q16F1BXXB110E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R9919
|
Newark | Panel Mount Indicator, Led, 16Mm, Blue, 3.2V, Led Color:Blue, Operating Voltage:110Vac, Mounting Hole Dia:16Mm, Forward Current If:6Ma, Luminous Intensity:10Mcd, Ip/Nema Rating:Ip67, Product Range:Q Series, Forward Voltage:3.2V Rohs Compliant: Yes |Apem Q16F1BXXB110E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4100 / $27.6000 | Buy Now |
DISTI #
679-1735-ND
|
DigiKey | INDICATOR 110V 16MM FLUSH BLUE Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.6124 | Buy Now |
DISTI #
642-Q16F1BXXB110E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 110V 16MM FLUSH BLUE RoHS: Compliant | 0 |
|
$21.4800 / $28.9400 | Order Now |
DISTI #
70066186
|
RS | LED Indicator Sealed 16mm Metal Flush Black Chrome Fixed Blue 110VAC Solder | APEM Components Q16F1BXXB110E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.9100 / $31.4200 | RFQ |
|
Onlinecomponents.com | 16mm dia panel mount indicator - Uni Color LED - Flush Mount - Blue - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 RoHS: Compliant |
9 In Stock |
|
$13.3500 / $25.8400 | Buy Now |
DISTI #
51530397
|
Verical | LED Panel Mount Indicator Uni-Color Blue 10mcd Automotive 2-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1402 | Americas - 8 |
|
$32.7089 | Buy Now |
|
Master Electronics | 16mm dia panel mount indicator - Uni Color LED - Flush Mount - Blue - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 RoHS: Compliant |
9 In Stock |
|
$13.3500 / $25.8400 | Buy Now |
Part Details for Q16F1BXXB110E
Q16F1BXXB110E CAD Models
Q16F1BXXB110E Part Data Attributes
|
Q16F1BXXB110E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q16F1BXXB110E
APEM Inc
Single Color LED, Blue, Diffused, PLASTIC PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.006 A | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for Q16F1BXXB110E
This table gives cross-reference parts and alternative options found for Q16F1BXXB110E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q16F1BXXB110E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6R4CKKB12AE | Single Color LED, Blue, Diffused, | APEM Inc | Q16F1BXXB110E vs Q6R4CKKB12AE |
Q14R5ABKKB02-040 | Visible LED, | APEM Inc | Q16F1BXXB110E vs Q14R5ABKKB02-040 |
Q14R5CKKB12A-020 | Visible LED, | APEM Inc | Q16F1BXXB110E vs Q14R5CKKB12A-020 |
Q14P4ABXXB28-0AJ | Visible LED, | APEM Inc | Q16F1BXXB110E vs Q14P4ABXXB28-0AJ |
Q14F2ARXXB12E-0EL | Visible LED, | APEM Inc | Q16F1BXXB110E vs Q14F2ARXXB12E-0EL |
Q6P1BXXB02E | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q16F1BXXB110E vs Q6P1BXXB02E |
Q22P4CKKB12DL | Single Color LED, Blue, Diffused, 22mm, PLASTIC PACKAGE-4 | APEM Inc | Q16F1BXXB110E vs Q22P4CKKB12DL |
Q22P5GKKB12EDL | Single Color LED, Blue, Diffused, 22mm, PLASTIC PACKAGE-5 | APEM Inc | Q16F1BXXB110E vs Q22P5GKKB12EDL |
Q22F4BXXB28DL | Single Color LED, Blue, Diffused, 22mm, PLASTIC PACKAGE-4 | APEM Inc | Q16F1BXXB110E vs Q22F4BXXB28DL |
Q22P5BXXB110LT | Single Color LED, Blue, Diffused, 22mm, PLASTIC PACKAGE-5 | APEM Inc | Q16F1BXXB110E vs Q22P5BXXB110LT |