Part Details for Q1553-2 by Pulse Electronics Corporation
Overview of Q1553-2 by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for Q1553-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 12 |
|
$41.4504 / $46.0560 | Buy Now | |
|
Quest Components | 7 |
|
$42.2805 / $44.5058 | Buy Now | |
DISTI #
000000000005581109
|
Sager | Pulse Transformers TRANSFORMER | 0 |
|
Buy Now |
Part Details for Q1553-2
Q1553-2 CAD Models
Q1553-2 Part Data Attributes
|
Q1553-2
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
Q1553-2
Pulse Electronics Corporation
Pulse Transformer, GENERAL PURPOSE Application(s), 1.4CT:1CT; 2CT:1CT,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PULSE SPECIALTY COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Height | 6.35 mm | |
Isolation Voltage | 100 V | |
Length | 15.88 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.4CT:1CT; 2CT:1CT | |
Width | 15.88 mm |