Part Details for Q14P7GXXHY28E by APEM Inc
Overview of Q14P7GXXHY28E by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q14P7GXXHY28E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC7538
|
Newark | Led Indicator 14Mm Rohs Compliant: Yes |Apem Q14P7GXXHY28E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6800 / $26.7500 | Buy Now |
DISTI #
642-Q14P7GXXHY28E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 14MM | 0 |
|
$15.6800 / $25.0800 | Order Now |
DISTI #
75001130
|
RS | LED INDICATOR 14MM | APEM Components Q14P7GXXHY28E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2900 | RFQ |
|
Onlinecomponents.com | 14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Bright Yellow - 28VDC - Wire Leads - Plated Brass - Grey - IP67 RoHS: Compliant | 0 |
|
$11.0000 / $22.6400 | Buy Now |
|
Master Electronics | 14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Bright Yellow - 28VDC - Wire Leads - Plated Brass - Grey - IP67 RoHS: Compliant | 0 |
|
$11.0000 / $22.6400 | Buy Now |