Part Details for Q14P5CXXHG24E by APEM Inc
Overview of Q14P5CXXHG24E by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q14P5CXXHG24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC5241
|
Newark | Led Panel Indicator, 14Mm, Grn, 24Vdc, Led Color:Green, Operating Voltage:24Vdc, Mounting Hole Dia:14Mm, Forward Current If:20Ma, Luminous Intensity:2200Mcd, Ip/Nema Rating:Ip67, Product Range:Q14 Series Rohs Compliant: Yes |Apem Q14P5CXXHG24E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1500 / $31.3100 | Buy Now |
DISTI #
65AH9455
|
Newark | Led Panel Indicator, Green, 14Mm, 24Vdc Rohs Compliant: Yes |Apem Q14P5CXXHG24E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1400 / $32.8400 | Buy Now |
DISTI #
679-4179-ND
|
DigiKey | LED INDICATOR 14MM PROMINENT CHR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
89 In Stock |
|
$20.8124 / $26.4500 | Buy Now |
DISTI #
642-Q14P5CXXHG24E
|
Mouser Electronics | LED Panel Mount Indicators GRN Hyper 24VDC LED Chrme Promin IP67 RoHS: Compliant | 14 |
|
$20.8100 / $26.7600 | Buy Now |
DISTI #
71019932
|
RS | LED Indicator Sealed 14mm Prom Bright Chrome Fixed Hyper Green 24VDC Epoxy Wires | APEM Components Q14P5CXXHG24E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$33.1200 / $36.0000 | RFQ |
|
Onlinecomponents.com | 14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Bright Green - 24VDC - Wire Leads - Plated Brass - Chrome - IP67 RoHS: Compliant | 0 |
|
$14.1100 / $29.3100 | Buy Now |
|
Master Electronics | 14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Bright Green - 24VDC - Wire Leads - Plated Brass - Chrome - IP67 RoHS: Compliant | 0 |
|
$14.1100 / $29.3100 | Buy Now |
Part Details for Q14P5CXXHG24E
Q14P5CXXHG24E CAD Models
Q14P5CXXHG24E Part Data Attributes
|
Q14P5CXXHG24E
APEM Inc
Buy Now
|
Compare Parts:
Q14P5CXXHG24E
APEM Inc
|
Samacsys Manufacturer | Apem |