Part Details for Q14P4AGKKG28-018 by APEM Inc
Overview of Q14P4AGKKG28-018 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for Q14P4AGKKG28-018
Q14P4AGKKG28-018 CAD Models
Q14P4AGKKG28-018 Part Data Attributes
|
Q14P4AGKKG28-018
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14P4AGKKG28-018
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q14P4AGKKG28-018
This table gives cross-reference parts and alternative options found for Q14P4AGKKG28-018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14P4AGKKG28-018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14P4BXXG28E-013 | Visible LED, | APEM Inc | Q14P4AGKKG28-018 vs Q14P4BXXG28E-013 |
Q22P5BKKG28DL | Single Color LED, Green, Diffused, 22mm, PLASTIC PACKAGE-5 | APEM Inc | Q14P4AGKKG28-018 vs Q22P5BKKG28DL |
Q14F2CXXG28E-0AJ | Visible LED, | APEM Inc | Q14P4AGKKG28-018 vs Q14F2CXXG28E-0AJ |
Q14P4AGKKG28E-0EU | Visible LED, | APEM Inc | Q14P4AGKKG28-018 vs Q14P4AGKKG28E-0EU |
Q14F1ABKKG28-0AH | Visible LED, | APEM Inc | Q14P4AGKKG28-018 vs Q14F1ABKKG28-0AH |
Q14P7BXXG28-0BR | Visible LED, | APEM Inc | Q14P4AGKKG28-018 vs Q14P7BXXG28-0BR |
Q14P4ARXXG28-0EU | Visible LED, | APEM Inc | Q14P4AGKKG28-018 vs Q14P4ARXXG28-0EU |
Q14R4ARKKG28-086 | Visible LED, | APEM Inc | Q14P4AGKKG28-018 vs Q14R4ARKKG28-086 |
Q14R2GKKG28-040 | Visible LED, | APEM Inc | Q14P4AGKKG28-018 vs Q14R2GKKG28-040 |
Q14P3CKKG28-027 | Visible LED, | APEM Inc | Q14P4AGKKG28-018 vs Q14P3CKKG28-027 |