Part Details for Q14P1GXXSR24E by APEM Inc
Overview of Q14P1GXXSR24E by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for Q14P1GXXSR24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-Q14P1GXXSR24E-ND
|
DigiKey | LED INDICATOR 14MM Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7512 | Buy Now |
DISTI #
642-Q14P1GXXSR24E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 14MM | 0 |
|
$9.9800 / $17.9000 | Order Now |
DISTI #
75001077
|
RS | LED INDICATOR 14MM | APEM Components Q14P1GXXSR24E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8900 | RFQ |
|
Onlinecomponents.com | 14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Super Bright Red - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Grey - IP67 RoHS: Compliant | 0 |
|
$6.7900 / $15.1200 | Buy Now |
|
Master Electronics | 14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Super Bright Red - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Grey - IP67 RoHS: Compliant | 0 |
|
$6.7900 / $15.1200 | Buy Now |
Part Details for Q14P1GXXSR24E
Q14P1GXXSR24E CAD Models
Q14P1GXXSR24E Part Data Attributes
|
Q14P1GXXSR24E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14P1GXXSR24E
APEM Inc
Single Color LED, Super Bright Red, Water Clear, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Color | SUPER BRIGHT HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 17000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED |
Alternate Parts for Q14P1GXXSR24E
This table gives cross-reference parts and alternative options found for Q14P1GXXSR24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14P1GXXSR24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14R3AGKKSR24E-023 | Visible LED, | APEM Inc | Q14P1GXXSR24E vs Q14R3AGKKSR24E-023 |
Q14R7AYXXSR24E-0AH | Visible LED, | APEM Inc | Q14P1GXXSR24E vs Q14R7AYXXSR24E-0AH |
Q14R7GKKSR24E-0AG | Visible LED, | APEM Inc | Q14P1GXXSR24E vs Q14R7GKKSR24E-0AG |
Q14F3GXXSR24E-097 | Visible LED, | APEM Inc | Q14P1GXXSR24E vs Q14F3GXXSR24E-097 |
Q14F5CKKSR24-0GP | Visible LED, | APEM Inc | Q14P1GXXSR24E vs Q14F5CKKSR24-0GP |
Q14F7AYXXSR24-020 | Visible LED, | APEM Inc | Q14P1GXXSR24E vs Q14F7AYXXSR24-020 |
Q14P1AYKKSR24E-0BU | Visible LED, | APEM Inc | Q14P1GXXSR24E vs Q14P1AYKKSR24E-0BU |
Q14P4ANKKSR24-0AG | Visible LED, | APEM Inc | Q14P1GXXSR24E vs Q14P4ANKKSR24-0AG |
Q14R7ARXXSR24E-0SB | Visible LED, | APEM Inc | Q14P1GXXSR24E vs Q14R7ARXXSR24E-0SB |
Q14R7AGXXSR24E-026 | Visible LED, | APEM Inc | Q14P1GXXSR24E vs Q14R7AGXXSR24E-026 |