Part Details for Q14P1CXXR28E by APEM Inc
Overview of Q14P1CXXR28E by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for Q14P1CXXR28E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-Q14P1CXXR28E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 14MM | 0 |
|
$9.8400 / $16.9100 | Order Now |
DISTI #
75001055
|
RS | LED INDICATOR 14MM | APEM Components Q14P1CXXR28E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8300 | RFQ |
|
Onlinecomponents.com | 14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 28VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 RoHS: Compliant | 0 |
|
$5.7900 / $12.7100 | Buy Now |
|
Master Electronics | 14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 28VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 RoHS: Compliant | 0 |
|
$5.7900 / $12.7100 | Buy Now |
Part Details for Q14P1CXXR28E
Q14P1CXXR28E CAD Models
Q14P1CXXR28E Part Data Attributes
|
Q14P1CXXR28E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14P1CXXR28E
APEM Inc
Single Color LED, Red, Diffused, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED |
Alternate Parts for Q14P1CXXR28E
This table gives cross-reference parts and alternative options found for Q14P1CXXR28E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14P1CXXR28E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14F3AGKKR28 | Visible LED, | APEM Inc | Q14P1CXXR28E vs Q14F3AGKKR28 |
Q14F7CKKR28E | Single Color LED, Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q14P1CXXR28E vs Q14F7CKKR28E |
Q14F7CXXR28E | Single Color LED, Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q14P1CXXR28E vs Q14F7CXXR28E |
Q14R4ANKKR28 | Visible LED, | APEM Inc | Q14P1CXXR28E vs Q14R4ANKKR28 |
Q19EP3BKKR28 | Visible LED, | APEM Inc | Q14P1CXXR28E vs Q19EP3BKKR28 |
Q14P4BKKR28E | Visible LED, | APEM Inc | Q14P1CXXR28E vs Q14P4BKKR28E |
Q16P3GKKR28E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q14P1CXXR28E vs Q16P3GKKR28E |
Q16P3GXXR28E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q14P1CXXR28E vs Q16P3GXXR28E |
Q14P5GKKR28E | Visible LED, | APEM Inc | Q14P1CXXR28E vs Q14P5GKKR28E |
Q14P5GXXR28E | Visible LED, | APEM Inc | Q14P1CXXR28E vs Q14P5GXXR28E |