Part Details for Q14P1CXXR12E by APEM Inc
Results Overview of Q14P1CXXR12E by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q14P1CXXR12E Information
Q14P1CXXR12E by APEM Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for Q14P1CXXR12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M1424
|
Newark | Panel Mount Indicator, Led, 14Mm, Red, 2V, Led Color:Red, Operating Voltage:12Vdc, Mounting Hole ... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8900 / $16.7600 | Buy Now |
DISTI #
679-1639-ND
|
DigiKey | INDICATOR 12V 14MM PROMINENT RED Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
634 In Stock |
|
$10.1250 / $14.5300 | Buy Now |
DISTI #
642-Q14P1CXXR12E
|
Mouser Electronics | LED Panel Mount Indicators 12V Red Prominent RoHS: Compliant | 30 |
|
$10.8500 / $16.1700 | Buy Now |
|
Onlinecomponents.com | 14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 12VDC - Solder Lug/Faston T... more RoHS: Compliant |
1003 In Stock |
|
$9.7300 / $14.4600 | Buy Now |
DISTI #
51567302
|
Verical | LED Panel Mount Indicator Uni-Color Red 80mcd 2-Pin Min Qty: 5 Package Multiple: 5 Date Code: 1743 | Americas - 1000 |
|
$11.5647 / $17.0118 | Buy Now |
DISTI #
Q14P1CXXR12E
|
TME | Indicator: LED, prominent, red, Ø14mm, IP67, Q14, brass, ØLED: 10mm Min Qty: 1 | 0 |
|
$5.1000 / $6.2000 | RFQ |
|
Master Electronics | 14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 12VDC - Solder Lug/Faston T... more RoHS: Compliant |
1003 In Stock |
|
$9.7300 / $14.4600 | Buy Now |
|
Vyrian | Optoelectronics | 325 |
|
RFQ |
Part Details for Q14P1CXXR12E
Q14P1CXXR12E CAD Models
Q14P1CXXR12E Part Data Attributes
|
Q14P1CXXR12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14P1CXXR12E
APEM Inc
Single Color LED, Red, Diffused, PLASTIC PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Additional Feature | UL RECOGNIZED | |
Color | HIGH EFFIECIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2800 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q14P1CXXR12E
This table gives cross-reference parts and alternative options found for Q14P1CXXR12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14P1CXXR12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q14P1GXXR12 | APEM Inc | Check for Price | Single Color LED, Red, Diffused, PLASTIC PACKAGE-3 | Q14P1CXXR12E vs Q14P1GXXR12 |
Q14P1ANXXR12 | APEM Inc | Check for Price | Visible LED, | Q14P1CXXR12E vs Q14P1ANXXR12 |
Q14P1CXXR12 | APEM Inc | $7.2315 | Single Color LED, Red, Diffused, PLASTIC PACKAGE-3 | Q14P1CXXR12E vs Q14P1CXXR12 |