Part Details for Q14P1CXXR110E by APEM Inc
Overview of Q14P1CXXR110E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for Q14P1CXXR110E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R9914
|
Newark | Panel Mount Indicator, Led, 14Mm, Red, 2V, Led Color:Red, Operating Voltage:110Vac, Mounting Hole Dia:14Mm, Forward Current If:6Ma, Luminous Intensity:80Mcd, Ip/Nema Rating:Ip67, Product Range:Q Series, Forward Voltage:2V Rohs Compliant: Yes |Apem Q14P1CXXR110E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6100 / $19.8800 | Buy Now |
DISTI #
679-1649-ND
|
DigiKey | INDICATOR 110V 14MM PROM RED Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
61 In Stock |
|
$12.0397 / $20.6900 | Buy Now |
DISTI #
642-Q14P1CXXR110E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 110V 14MM PROM RED RoHS: Compliant | 0 |
|
$12.0300 / $17.9300 | Order Now |
|
Onlinecomponents.com | 14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 RoHS: Compliant |
21 In Stock |
|
$6.6700 / $16.0400 | Buy Now |
DISTI #
C1S118300219023
|
Chip1Stop | LED Panel Mount Indicators | 17 |
|
$13.4000 | Buy Now |
|
Master Electronics | 14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 RoHS: Compliant |
21 In Stock |
|
$6.6700 / $16.0400 | Buy Now |
Part Details for Q14P1CXXR110E
Q14P1CXXR110E CAD Models
Q14P1CXXR110E Part Data Attributes
|
Q14P1CXXR110E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14P1CXXR110E
APEM Inc
Single Color LED, Red, Diffused, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.006 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED |
Alternate Parts for Q14P1CXXR110E
This table gives cross-reference parts and alternative options found for Q14P1CXXR110E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14P1CXXR110E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14P3CXXR110E | Single Color LED, Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q14P1CXXR110E vs Q14P3CXXR110E |
Q16F3CXXR110E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q14P1CXXR110E vs Q16F3CXXR110E |
Q14P3GXXR110E | Single Color LED, Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q14P1CXXR110E vs Q14P3GXXR110E |
Q16F7CKKR110E | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q14P1CXXR110E vs Q16F7CKKR110E |
Q16R4GXXR110E | Visible LED, | APEM Inc | Q14P1CXXR110E vs Q16R4GXXR110E |
Q16R1GKKR110E | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q14P1CXXR110E vs Q16R1GKKR110E |
Q16R1GXXR110E | Visible LED, | APEM Inc | Q14P1CXXR110E vs Q16R1GXXR110E |
Q14P1GXXR110E | Single Color LED, Red, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q14P1CXXR110E vs Q14P1GXXR110E |
Q16P1CXXR110E | Single Color LED, High Efficiency Red, Diffused, PLASTIC PACKAGE-1 | APEM Inc | Q14P1CXXR110E vs Q16P1CXXR110E |
Q14R3BXXR110E | Visible LED, | APEM Inc | Q14P1CXXR110E vs Q14R3BXXR110E |