Part Details for Q14P1BXXR24E by APEM Inc
Overview of Q14P1BXXR24E by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for Q14P1BXXR24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R9901
|
Newark | Panel Mount Indicator, Led, 14Mm, Red, 2V, Led Color:Red, Operating Voltage:24Vdc, Mounting Hole Dia:14Mm, Forward Current If:20Ma, Luminous Intensity:80Mcd, Ip/Nema Rating:Ip67, Product Range:Q Series, Forward Voltage:2V Rohs Compliant: Yes |Apem Q14P1BXXR24E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$11.0500 / $18.7000 | Buy Now |
DISTI #
679-1614-ND
|
DigiKey | INDICATOR 24V 14MM PROMINENT RED Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
97 In Stock |
|
$9.2976 / $16.9200 | Buy Now |
DISTI #
642-Q14P1BXXR24E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 24V 14MM PROMINENT RED RoHS: Compliant | 0 |
|
$9.8400 / $15.8300 | Order Now |
|
Onlinecomponents.com | 14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 RoHS: Compliant |
99 In Stock |
|
$5.5800 / $11.9300 | Buy Now |
|
Master Electronics | 14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 RoHS: Compliant |
99 In Stock |
|
$5.5800 / $11.9300 | Buy Now |
Part Details for Q14P1BXXR24E
Q14P1BXXR24E CAD Models
Q14P1BXXR24E Part Data Attributes
|
Q14P1BXXR24E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14P1BXXR24E
APEM Inc
Single Color LED, Red, Diffused, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.75 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED |
Alternate Parts for Q14P1BXXR24E
This table gives cross-reference parts and alternative options found for Q14P1BXXR24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14P1BXXR24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14P7GKKR24E | Single Color LED, Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q14P1BXXR24E vs Q14P7GKKR24E |
Q14P7GXXR24E | Single Color LED, Red, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q14P1BXXR24E vs Q14P7GXXR24E |
Q19P3GXXR24E | Single Color LED, High Efficiency Red, Diffused, 19mm, PLASTIC PACKAGE-2 | APEM Inc | Q14P1BXXR24E vs Q19P3GXXR24E |
Q14P1GKKR24E | Single Color LED, Red, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q14P1BXXR24E vs Q14P1GKKR24E |
Q12F4BXXR24E | Visible LED, | APEM Inc | Q14P1BXXR24E vs Q12F4BXXR24E |
Q16F5CKKR24E | Visible LED, | APEM Inc | Q14P1BXXR24E vs Q16F5CKKR24E |
Q16F5CXXR24E | Visible LED, | APEM Inc | Q14P1BXXR24E vs Q16F5CXXR24E |
Q14P7AGXXR24 | Visible LED, | APEM Inc | Q14P1BXXR24E vs Q14P7AGXXR24 |
Q16R1GKKR24E | Visible LED, | APEM Inc | Q14P1BXXR24E vs Q16R1GKKR24E |
Q16R1GXXR24E | Visible LED, | APEM Inc | Q14P1BXXR24E vs Q16R1GXXR24E |