There are no models available for this part yet.
Overview of Q14F6BXXSG02E by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for Q14F6BXXSG02E by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-Q14F6BXXSG02E-ND
|
DigiKey | LED INDICATOR 14MM Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9388 | Buy Now | |
DISTI #
642-Q14F6BXXSG02E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 14MM | 0 |
|
$11.8100 / $20.2000 | Order Now | |
DISTI #
75000987
|
RS | LED INDICATOR 14MM | APEM Components Q14F6BXXSG02E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3600 | RFQ | |
Onlinecomponents.com | 14mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Green - 20mA - PC Pin Terminals - Plated Brass - Black - IP67 RoHS: Compliant | 0 |
|
$9.4000 / $18.0300 | Buy Now | ||
Master Electronics | 14mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright Green - 20mA - PC Pin Terminals - Plated Brass - Black - IP67 RoHS: Compliant | 0 |
|
$9.4000 / $18.0300 | Buy Now |
CAD Models for Q14F6BXXSG02E by APEM Inc
Part Data Attributes for Q14F6BXXSG02E by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Package Description
|
PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
SUPER BRIGHT GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
680.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.5 mm
|
Packing Method
|
BULK
|
Reverse Voltage-Max
|
5 V
|
Shape
|
CYLINDRICAL
|
Surface Mount
|
NO
|
Terminal Finish
|
NOT SPECIFIED
|
Terminal Pitch
|
2.5 mm
|
Alternate Parts for Q14F6BXXSG02E
This table gives cross-reference parts and alternative options found for Q14F6BXXSG02E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14F6BXXSG02E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14F6ABXXSG02-0UB | Visible LED, | APEM Inc | Q14F6BXXSG02E vs Q14F6ABXXSG02-0UB |
Q14P7BXXSG02E-022 | Visible LED, | APEM Inc | Q14F6BXXSG02E vs Q14P7BXXSG02E-022 |
Q14R2AYXXSG02E-0AD | Visible LED, | APEM Inc | Q14F6BXXSG02E vs Q14R2AYXXSG02E-0AD |
Q14P6ARXXSG02-018 | Visible LED, | APEM Inc | Q14F6BXXSG02E vs Q14P6ARXXSG02-018 |
Q14R6AGXXSG02E-027 | Visible LED, | APEM Inc | Q14F6BXXSG02E vs Q14R6AGXXSG02E-027 |
Q14R3CXXSG02E-0EL | Visible LED, | APEM Inc | Q14F6BXXSG02E vs Q14R3CXXSG02E-0EL |
Q6P3BXXSG02E | Single Color LED, Super Bright Green, Water Clear, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q14F6BXXSG02E vs Q6P3BXXSG02E |
Q14P4BXXSG02E-098 | Visible LED, | APEM Inc | Q14F6BXXSG02E vs Q14P4BXXSG02E-098 |
Q14F1ARXXSG02E-0BU | Visible LED, | APEM Inc | Q14F6BXXSG02E vs Q14F1ARXXSG02E-0BU |
Q14R5BXXSG02E-0EU | Visible LED, | APEM Inc | Q14F6BXXSG02E vs Q14R5BXXSG02E-0EU |