Part Details for Q14F5CXXHR12E by APEM Inc
Results Overview of Q14F5CXXHR12E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q14F5CXXHR12E Information
Q14F5CXXHR12E by APEM Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for Q14F5CXXHR12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH9425
|
Newark | Led Panel Indicator, Red, 14Mm, 12Vdc Rohs Compliant: Yes |Apem Q14F5CXXHR12E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$17.4700 / $28.6600 | Buy Now |
DISTI #
679-4166-ND
|
DigiKey | LED INDICATOR 14MM FLUSHCHROME H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
13 In Stock |
|
$19.1115 / $29.5300 | Buy Now |
DISTI #
642-Q14F5CXXHR12E
|
Mouser Electronics | LED Panel Mount Indicators RED Hyper 12VDC Chrm Flush IP67 RoHS: Compliant | 0 |
|
$17.7200 / $28.4400 | Order Now |
DISTI #
71019945
|
RS | LED Indicator Sealed 14mm Flush Bright Chrome Fixed HB Red 12VDC Epoxy Wires | APEM Components Q14F5... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.1300 / $23.9100 | RFQ |
|
Onlinecomponents.com | 14mm dia panel mount indicator - Uni Color LED - Flush Mount - Bright Red - 12VDC - Wire Leads - Pl... more RoHS: Compliant | 0 |
|
$12.1300 / $24.6600 | Buy Now |
|
Master Electronics | 14mm dia panel mount indicator - Uni Color LED - Flush Mount - Bright Red - 12VDC - Wire Leads - Pl... more RoHS: Compliant | 0 |
|
$12.1300 / $24.6600 | Buy Now |