Part Details for Q14F5ARXXHR24E by APEM Inc
Overview of Q14F5ARXXHR24E by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q14F5ARXXHR24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-3804-ND
|
DigiKey | INDICATOR 24V 14MM FLUSH RED Min Qty: 1 Lead time: 14 Weeks Container: Bag |
50 In Stock |
|
$44.7500 | Buy Now |
DISTI #
642-Q14F5ARXXHR24E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 14MM RoHS: Compliant | 0 |
|
$42.9600 / $44.5000 | Order Now |
DISTI #
75000977
|
RS | LED INDICATOR 14MM | APEM Components Q14F5ARXXHR24E Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$53.7000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.4700 / $63.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.4700 / $63.9300 | Buy Now |