Part Details for Q14F4ANXXSB220-098 by APEM Inc
Overview of Q14F4ANXXSB220-098 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q14F4ANXXSB220-098
Q14F4ANXXSB220-098 CAD Models
Q14F4ANXXSB220-098 Part Data Attributes
|
Q14F4ANXXSB220-098
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14F4ANXXSB220-098
APEM Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.003 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 250 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for Q14F4ANXXSB220-098
This table gives cross-reference parts and alternative options found for Q14F4ANXXSB220-098. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14F4ANXXSB220-098, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14F2ANXXSB110-013 | Visible LED, | APEM Inc | Q14F4ANXXSB220-098 vs Q14F2ANXXSB110-013 |
Q14F6GXXSB02E-0AH | Visible LED, | APEM Inc | Q14F4ANXXSB220-098 vs Q14F6GXXSB02E-0AH |
Q16F2GKKSB02E-0AJ | Single Color LED, Super Bright Blue, Water Clear, | APEM Inc | Q14F4ANXXSB220-098 vs Q16F2GKKSB02E-0AJ |
Q14F4ABXXSB28A-041 | Visible LED, | APEM Inc | Q14F4ANXXSB220-098 vs Q14F4ABXXSB28A-041 |
Q14F4CXXSB110E-023 | Visible LED, | APEM Inc | Q14F4ANXXSB220-098 vs Q14F4CXXSB110E-023 |
Q14F4ANXXSB12AE-027 | Visible LED, | APEM Inc | Q14F4ANXXSB220-098 vs Q14F4ANXXSB12AE-027 |
Q14F4ARXXSB12AE-0ST | Visible LED, | APEM Inc | Q14F4ANXXSB220-098 vs Q14F4ARXXSB12AE-0ST |
Q14F4GXXSB220-040 | Visible LED, | APEM Inc | Q14F4ANXXSB220-098 vs Q14F4GXXSB220-040 |
Q14F4GXXSB28A-0ST | Visible LED, | APEM Inc | Q14F4ANXXSB220-098 vs Q14F4GXXSB28A-0ST |
Q14F4BXXSB12-0AG | Visible LED, | APEM Inc | Q14F4ANXXSB220-098 vs Q14F4BXXSB12-0AG |