Part Details for Q14F3BYYRG02E by APEM Inc
Overview of Q14F3BYYRG02E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q14F3BYYRG02E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-Q14F3BYYRG02E-ND
|
DigiKey | LED INDICATOR 14MM Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1888 | Buy Now |
DISTI #
642-Q14F3BYYRG02E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 14MM | 0 |
|
$11.2600 / $19.3400 | Order Now |
DISTI #
75000945
|
RS | LED INDICATOR 14MM | APEM Components Q14F3BYYRG02E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3900 | RFQ |
|
Onlinecomponents.com | 14mm dia panel mount indicator - 2 color LED - Flush Mount - Red/Green - 20mA - Wire Leads - Plated Brass - Black - IP67 RoHS: Compliant |
30 In Stock |
|
$11.6100 / $22.2500 | Buy Now |
DISTI #
68462319
|
Verical | Q14F3BYYRG02E Min Qty: 5 Package Multiple: 5 | Americas - 30 |
|
$16.3670 / $28.9250 | Buy Now |
|
Master Electronics | 14mm dia panel mount indicator - 2 color LED - Flush Mount - Red/Green - 20mA - Wire Leads - Plated Brass - Black - IP67 RoHS: Compliant |
30 In Stock |
|
$11.6100 / $22.2500 | Buy Now |
Part Details for Q14F3BYYRG02E
Q14F3BYYRG02E CAD Models
Q14F3BYYRG02E Part Data Attributes
|
Q14F3BYYRG02E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14F3BYYRG02E
APEM Inc
Dual Color LED, Red/green, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 14.0/10.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED |
Alternate Parts for Q14F3BYYRG02E
This table gives cross-reference parts and alternative options found for Q14F3BYYRG02E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14F3BYYRG02E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14F3BYYRG02 | Dual Color LED, Red/green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q14F3BYYRG02E vs Q14F3BYYRG02 |