Part Details for Q14F3BXXY12E by APEM Inc
Overview of Q14F3BXXY12E by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for Q14F3BXXY12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W8178
|
Newark | Led Panel Mount Indicator, Black Chrome Bezel, Yellow, 14 Mm, 12 Vdc, 20 Ma, 4 Mcd, Ip67 Rohs Compliant: Yes |Apem Q14F3BXXY12E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4000 / $26.4400 | Buy Now |
DISTI #
679-2869-ND
|
DigiKey | LED PM INDICATOR FLUSH YELLOW Min Qty: 1 Lead time: 14 Weeks Container: Bag |
4 In Stock |
|
$5.3095 / $7.9000 | Buy Now |
DISTI #
642-Q14F3BXXY12E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 14MM | 0 |
|
$6.7900 / $10.0800 | Order Now |
DISTI #
70429381
|
RS | 14mm flush black chr LED wires, yel 12Vdc | APEM Components Q14F3BXXY12E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7400 / $13.8100 | RFQ |
|
Onlinecomponents.com | 14mm dia panel mount indicator - Uni Color LED - Flush Mount - Yellow - 12VDC - Wire Leads - Plated Brass - Black - IP67 RoHS: Compliant |
50 Partner Stock |
|
$6.4700 / $13.9100 | Buy Now |
DISTI #
C1S118300256918
|
Chip1Stop | LED indicating light | 50 |
|
$9.8100 / $12.5000 | Buy Now |
|
Master Electronics | 14mm dia panel mount indicator - Uni Color LED - Flush Mount - Yellow - 12VDC - Wire Leads - Plated Brass - Black - IP67 RoHS: Compliant |
50 Partner Stock |
|
$6.4700 / $13.9100 | Buy Now |
Part Details for Q14F3BXXY12E
Q14F3BXXY12E CAD Models
Q14F3BXXY12E Part Data Attributes
|
Q14F3BXXY12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14F3BXXY12E
APEM Inc
Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED |
Alternate Parts for Q14F3BXXY12E
This table gives cross-reference parts and alternative options found for Q14F3BXXY12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14F3BXXY12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14F1BXXY12E | Single Color LED, Yellow, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q14F3BXXY12E vs Q14F1BXXY12E |