Part Details for Q14F1GXXB24E by APEM Inc
Overview of Q14F1GXXB24E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q14F1GXXB24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4295
|
Newark | Led Indicator 14Mm Rohs Compliant: Yes |Apem Q14F1GXXB24E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1800 / $33.3500 | Buy Now |
DISTI #
679-Q14F1GXXB24E-ND
|
DigiKey | LED INDICATOR 14MM Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0256 | Buy Now |
DISTI #
642-Q14F1GXXB24E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 14MM RoHS: Compliant | 0 |
|
$13.9900 / $22.3000 | Order Now |
DISTI #
75000923
|
RS | LED INDICATOR 14MM | APEM Components Q14F1GXXB24E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6300 | RFQ |
|
Onlinecomponents.com | 14mm dia panel mount indicator - Uni Color LED - Flush Mount - Blue - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Grey - IP67 RoHS: Compliant | 0 |
|
$9.4700 / $17.9700 | Buy Now |
|
Master Electronics | 14mm dia panel mount indicator - Uni Color LED - Flush Mount - Blue - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Grey - IP67 RoHS: Compliant | 0 |
|
$9.4700 / $17.9700 | Buy Now |
Part Details for Q14F1GXXB24E
Q14F1GXXB24E CAD Models
Q14F1GXXB24E Part Data Attributes
|
Q14F1GXXB24E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14F1GXXB24E
APEM Inc
Single Color LED, Blue, Diffused, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED |
Alternate Parts for Q14F1GXXB24E
This table gives cross-reference parts and alternative options found for Q14F1GXXB24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14F1GXXB24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6R1BXXB28A | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q14F1GXXB24E vs Q6R1BXXB28A |
Q6P3GXXB02 | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q14F1GXXB24E vs Q6P3GXXB02 |
Q14R3ANXXB28-040 | Visible LED, | APEM Inc | Q14F1GXXB24E vs Q14R3ANXXB28-040 |
Q6P4CKKB24A | Single Color LED, Blue, Diffused, | APEM Inc | Q14F1GXXB24E vs Q6P4CKKB24A |
Q6P4CXXB24A | Single Color LED, Blue, Diffused, | APEM Inc | Q14F1GXXB24E vs Q6P4CXXB24A |
Q14F3BXXB28 | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q14F1GXXB24E vs Q14F3BXXB28 |
Q6P7BKKB24E | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q14F1GXXB24E vs Q6P7BKKB24E |
Q14P6BXXB06E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-2 | APEM Inc | Q14F1GXXB24E vs Q14P6BXXB06E |
Q16F3CXXB220E | Single Color LED, Blue, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q14F1GXXB24E vs Q16F3CXXB220E |
Q14P2ANKKB02-023 | Visible LED, | APEM Inc | Q14F1GXXB24E vs Q14P2ANKKB02-023 |