Part Details for Q14F1BZZRYG24E by APEM Inc
Overview of Q14F1BZZRYG24E by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for Q14F1BZZRYG24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-Q14F1BZZRYG24E-ND
|
DigiKey | LED INDICATOR 14MM Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2524 | Buy Now |
DISTI #
642-Q14F1BZZRYG24E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 14MM RoHS: Compliant | 6 |
|
$10.8100 / $22.7600 | Buy Now |
DISTI #
70429370
|
RS | 14mm flush black chr LED, 3colour 24Vdc | APEM Components Q14F1BZZRYG24E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8200 / $16.2500 | RFQ |
|
Onlinecomponents.com | 14mm dia panel mount indicator - 3 color LED - Flush Mount - Red/Yellow/Green - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 RoHS: Compliant | 0 |
|
$6.6000 / $17.1100 | Buy Now |
|
Master Electronics | 14mm dia panel mount indicator - 3 color LED - Flush Mount - Red/Yellow/Green - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 RoHS: Compliant | 0 |
|
$6.6000 / $17.1100 | Buy Now |
Part Details for Q14F1BZZRYG24E
Q14F1BZZRYG24E CAD Models
Q14F1BZZRYG24E Part Data Attributes
|
Q14F1BZZRYG24E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q14F1BZZRYG24E
APEM Inc
Triple Color LED, Red/yellow/green, Diffused, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Color | RED/YELLOW/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0/30.0/10.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED |
Alternate Parts for Q14F1BZZRYG24E
This table gives cross-reference parts and alternative options found for Q14F1BZZRYG24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q14F1BZZRYG24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q19F5CKKRYG24E-0AJ | Visible LED, | APEM Inc | Q14F1BZZRYG24E vs Q19F5CKKRYG24E-0AJ |
Q14F6ARKKRYG24E-012 | Visible LED, | APEM Inc | Q14F1BZZRYG24E vs Q14F6ARKKRYG24E-012 |
Q14F4ABZZRYG24E-0AD | Visible LED, | APEM Inc | Q14F1BZZRYG24E vs Q14F4ABZZRYG24E-0AD |
Q19F7GZZRYG24E-018 | Visible LED, | APEM Inc | Q14F1BZZRYG24E vs Q19F7GZZRYG24E-018 |
Q19F5CXXRYG24E-0AJ | Visible LED, | APEM Inc | Q14F1BZZRYG24E vs Q19F5CXXRYG24E-0AJ |
Q19F4GZZRYG24-018 | Visible LED, | APEM Inc | Q14F1BZZRYG24E vs Q19F4GZZRYG24-018 |
Q14F1BXXRYG24E-0ST | Visible LED, | APEM Inc | Q14F1BZZRYG24E vs Q14F1BXXRYG24E-0ST |
Q14F1GKKRYG24E-098 | Visible LED, | APEM Inc | Q14F1BZZRYG24E vs Q14F1GKKRYG24E-098 |
Q14F7BKKRYG24-0EL | Visible LED, | APEM Inc | Q14F1BZZRYG24E vs Q14F7BKKRYG24-0EL |
Q14F4GZZRYG24-021 | Visible LED, | APEM Inc | Q14F1BZZRYG24E vs Q14F4GZZRYG24-021 |